- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWHCLIP-XSHORT
AWHCLIP-XSHORT
Assmann WSW Components
Connector Accessories Short Latch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Short Latch
Search Keywords: AWHCLIPXSHORT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWHCLIP-XSHORT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Latch
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Buy all 22 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
120
can ship
Stock lot only:
22
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.0542
1,000
$0.0493
3,000
$0.0434
8,000
$0.0425
25,000
$0.0419
50,000
$0.0390
100,000
$0.0360
150,000
$0.0360
250,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing