- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-64G-E232-IDC
AWH-64G-E232-IDC
Assmann WSW Components
Conn Ejector Header HDR 64 POS 2.54mm IDT ST Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 64 POS 2.54mm IDT ST Cable Mount Tube
Search Keywords: AWH64GE232IDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-64G-E232-IDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Manufacturer Stock:
360
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.93
25
$4.92
50
$4.91
100
$4.89
200
$3.67
300
$3.43
400 +
$3.36
Click for Quote
Log in
to unlock special pricing