- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-40G-0232-T
AWH-40G-0232-T
Assmann WSW Components
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWH40G0232T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-40G-0232-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Buy all 54 in-stock or the regular minimum order quantity of 60
Stock lot only:
54
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.276
60
$1.160
300
$1.120
540
$1.090
1,020
$1.080
2,520
$1.070
5,040
$1.060
7,500
$1.050
10,020 +
$1.040
Click for Quote
Log in
to unlock special pricing