- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-34G-0232-T
AWH-34G-0232-T
Assmann WSW Components
The AWH-34G-0232-T is a 34-contact, 2.54mm pitch, dual-row shrouded PCB header featuring long latches and gold flash/tinned co ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The AWH-34G-0232-T is a 34-contact, 2.54mm pitch, dual-row shrouded PCB header featuring long latches and gold flash/tinned contacts.
Search Keywords: AWH34G0232T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-34G-0232-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.95
50
$1.94
100
$1.93
150
$1.92
300
$1.46
450
$1.36
600 +
$1.33
Click for Quote
Log in
to unlock special pricing