- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH30G-E232-IDC-R
AWH30G-E232-IDC-R
Assmann WSW Components
Conn Ejector Header HDR 30 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 30 POS IDT RA Cable Mount
Search Keywords: AWH30GE232IDCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH30G-E232-IDC-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 60
Stock lot only:
19
Minimum Order Quantity:
60
Order Increment:
60
Price (USD)
Qty
Unit Price
1
$1.6189
60
$1.4717
120
$1.4478
300
$1.4147
540
$1.3943
1,020
$1.3568
2,520
$1.3395
5,040
$1.2572
7,500 +
$1.2540
Click for Quote
Log in
to unlock special pricing