- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-30G-E232-IDC
AWH-30G-E232-IDC
Assmann WSW Components
Conn Ejector Header HDR 30 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 30 POS IDT RA Cable Mount
Search Keywords: AWH30GE232IDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-30G-E232-IDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
Order Increment:
8
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
160
$2.14
320
$1.62
480
$1.51
640 +
$1.48
Click for Quote
Log in
to unlock special pricing