Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWH-20G-0232-T

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: AWH20G0232T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWH-20G-0232-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWH-20G-0232-T RoHS compliant?
Yes, AWH-20G-0232-T is RoHS compliant.
What is the lead time for AWH-20G-0232-T?
The standard lead time for AWH-20G-0232-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,530
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.74
50
$1.37
100
$1.20
225
$1.19
450
$1.11
675
$1.08
900 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!