- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-20G-0222-T
AWH-20G-0222-T
Assmann WSW Components
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: AWH20G0222T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-20G-0222-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,418
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.261
50
$1.258
100
$1.255
225
$1.252
450
$0.939
675
$0.876
900 +
$0.859
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT