Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWH-16G-0232-T

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: AWH16G0232T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWH-16G-0232-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3 A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWH-16G-0232-T RoHS compliant?
Yes, AWH-16G-0232-T is RoHS compliant.
What is the lead time for AWH-16G-0232-T?
The standard lead time for AWH-16G-0232-T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,013
Can Ship immediately
On Order:
5,100   can ship 12/3/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.233
300
$1.008
500
$1.000
1,000
$0.957
2,500
$0.905
5,000
$0.903
7,500
$0.901
10,000 +
$0.899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!