- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AWH-10G-0232-IDC
AWH-10G-0232-IDC
Assmann WSW Components
Conn Ejector Header HDR 10 POS 2.54mm IDT ST Top Entry Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 10 POS 2.54mm IDT ST Top Entry Cable Mount Tube
Search Keywords: AWH10G0232IDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWH-10G-0232-IDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 18
On Order:
576
can ship 6/19/26
Stock lot only:
11
Minimum Order Quantity:
18
Order Increment:
18
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3.311
18
$3.010
108
$2.450
252
$2.340
504
$2.240
1,008
$2.140
2,502
$2.090
5,004
$1.940
7,506 +
$1.820
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT