Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWH-10G-0222-T

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AWH10G0222T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWH-10G-0222-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 130
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWH-10G-0222-T RoHS compliant?
Yes, AWH-10G-0222-T is RoHS compliant.
What is the lead time for AWH-10G-0222-T?
The standard lead time for AWH-10G-0222-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 935
Ships today, if you order in
Minimum Order Quantity:
130
Order Increment:
130
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
130
$0.794
520
$0.734
1,040
$0.703
2,600
$0.674
5,070
$0.672
7,540
$0.656
10,010
$0.654
15,080 +
$0.647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!