Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWH-10A-0232-T

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Search Keywords: AWH10A0232T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AWH-10A-0232-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    65
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AWH-10A-0232-T RoHS compliant?
Yes, AWH-10A-0232-T is RoHS compliant.
What is the lead time for AWH-10A-0232-T?
The standard lead time for AWH-10A-0232-T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 472
Can Ship immediately
Minimum Order Quantity:
65
Order Increment:
65
20 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.533
260
$1.246
520
$1.105
1,040
$1.020
2,535
$1.017
5,005
$0.913
7,540
$0.910
10,010 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!