Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWG28-9/F/300

Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Search Keywords: AWG289F300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWG28-9/F/300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2
Cable Pitch: 1.27 mm
Cable Length: 91.44 m
Type: Flat Ribbon Cable
Number of Conductors: 9
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWG28-9/F/300 RoHS compliant?
Yes, AWG28-9/F/300 is RoHS compliant.
What is the lead time for AWG28-9/F/300?
The standard lead time for AWG28-9/F/300 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$116.46
6
$111.34
10
$108.96
20
$105.73
50
$101.45
100 +
$93.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!