- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AWG28-64/G/300
Assmann WSW Components
AWG28-64/G/300
Flat Ribbon Cable 64Conductors 28AWG 300V Gray 91.44m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWG28-64/G/300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:64