- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AWG28-34/G-1/300
Assmann WSW Components
AWG28-34/G-1/300
Wire And Cable, 34 Conductor(s), 28AWG, 300V, Flat Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Wire And Cable, 34 Conductor(s), 28AWG, 300V, Flat Cable
Search Keywords: AWG2834G1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWG28-34/G-1/300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is AWG28-34/G-1/300 RoHS compliant?
Yes, AWG28-34/G-1/300 is RoHS compliant.
What is the lead time for AWG28-34/G-1/300?
The standard lead time for AWG28-34/G-1/300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$297.08
4
$292.96
6
$288.94
10
$288.22
20 +
$281.24
Click for Quote
Log in
to unlock special pricing