- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AWG28-15/G/300
AWG28-15/G/300
Assmann WSW Components
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300V 91.44m Reel
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300V 91.44m Reel
Search Keywords: AWG2815G300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWG28-15/G/300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
Order Increment:
2
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$112.04
6
$107.46
10
$105.32
20
$102.43
50
$98.60
100 +
$91.35
Click for Quote
Log in
to unlock special pricing