Available Replacements
Alternative Packaging
AWG28-14/G/300
AWG28-14/G/300

Assmann WSW Components

In Stock: 6

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

Flat Ribbon Cable 14Conductors 28AWG 300V Gray 91.44m Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable 14Conductors 28AWG 300V Gray 91.44m Reel
Search Keywords: AWG2814G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AWG-28-14/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    91.44 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    14
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!