- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- AWG28-14/F/300
AWG28-14/F/300
Assmann WSW Components
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Search Keywords: AWG2814F300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AWG28-14/F/300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
MOQ for out of Stock Qty:
4
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$289.39
7
$203.53
10
$169.18
13 +
$165.80
Click for Quote
Log in
to unlock special pricing