Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AWG28-10/F/300

Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors
Search Keywords: AWG2810F300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AWG28-10/F/300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Cable Pitch: 1.27 mm
Cable Length: 91.44 m
Type: Flat Ribbon Cable
Number of Conductors: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWG28-10/F/300 RoHS compliant?
Yes, AWG28-10/F/300 is RoHS compliant.
What is the lead time for AWG28-10/F/300?
The standard lead time for AWG28-10/F/300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for out of Stock Qty:
4
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.93
4
$181.47
7
$127.63
10
$106.09
13 +
$103.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!