Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AWG28-05/G-1/300 by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

AWG28-05/G-1/300

Assmann WSW Components

Flat Ribbon Cable Polyvinyl Chloride 5Conductors 28AWG 300V 91.44m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable Polyvinyl Chloride 5Conductors 28AWG 300V 91.44m Reel
Search Keywords: AWG2805G1300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AWG28-05/G-1/300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Cable Pitch:
    1 mm
  • Cable Length:
    91.44 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    5
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
17 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
$25.55
5
$24.26
10
$23.05
25
$21.90
100
$20.81
200 +
$19.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States