- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AU-Y1006-R
AU-Y1006-R
Assmann WSW Components
Conn USB Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn USB Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port
Search Keywords: AUY1006R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AU-Y1006-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:USB Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Liquid Crystal Polymer
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 50 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.