- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- AU-Y1002-A-R
AU-Y1002-A-R
Assmann WSW Components
Cable Assembly Extension 1.5m 28AWG USB Type A to USB Type B 4 to 4 POS M-M
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Extension 1.5m 28AWG USB Type A to USB Type B 4 to 4 POS M-M
Search Keywords: AUY1002AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AU-Y1002-A-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Type:Extension
-
Cable Length:1.5 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.