- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- A-USBPB-HOOD
A-USBPB-HOOD
Assmann WSW Components
Hood 180° Polyvinyl Chloride
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Hood 180° Polyvinyl Chloride
Search Keywords: AUSBPBHOOD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-USBPB-HOOD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Angular Function:180 °
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
634
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$0.1879
1,000
$0.1655
2,500
$0.1619
5,000
$0.1523
7,500
$0.1512
25,000
$0.1464
50,000
$0.1461
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing
Older Equivalent