Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

A-USBPA-HOOD-R

USB Connector Hood 180° PVC - Beige

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USB Connector Hood 180° PVC - Beige
Search Keywords: AUSBPAHOODR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: A-USBPA-HOOD-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Angular Function: 180 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-USBPA-HOOD-R RoHS compliant?
Yes, A-USBPA-HOOD-R is RoHS compliant.
What is the lead time for A-USBPA-HOOD-R?
The standard lead time for A-USBPA-HOOD-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,328
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3752
500
$0.3438
2,000
$0.3168
4,000
$0.3033
6,000
$0.2954
10,000
$0.2732
16,000
$0.2645
26,000 +
$0.2440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!