- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- A-USBPA-HOOD-BK
A-USBPA-HOOD-BK
Assmann WSW Components
USB Connector Hood 180° PVC - Black
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
USB Connector Hood 180° PVC - Black
Search Keywords: AUSBPAHOODBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-USBPA-HOOD-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Plating:N/A
-
Body Material:Acrylonitrile Butadiene Styrene
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
12,496
can ship
Stock lot only:
20
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.2844
1,000
$0.2585
3,000
$0.2472
5,000
$0.2307
8,000
$0.2284
10,000
$0.2193
15,000
$0.2165
25,000
$0.2159
50,000 +
$0.2151
Click for Quote
Log in
to unlock special pricing