- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AUSB2-AFN-MTP1
AUSB2-AFN-MTP1
Assmann WSW Components
Conn USB 1.1 Type A F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn USB 1.1 Type A F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: AUSB2AFNMTP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AUSB2-AFN-MTP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:USB 1.1 Type A
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.674
300
$0.603
1,000
$0.589
2,500
$0.565
5,000
$0.538
7,500
$0.532
10,000
$0.507
15,000 +
$0.503
Click for Quote
Log in
to unlock special pricing