Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AT-K-26-6-B/1000-R by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

AT-K-26-6-B/1000-R

Assmann WSW Components

Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel
Search Keywords: ATK266B1000R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AT-K-26-6-B/1000-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Cable Pitch:
    N/A
  • Cable Length:
    304.8 m
  • Type:
    Flat Cable
  • Number of Conductors:
    6
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AT-K-26-6-B/1000
AT-K-26-6-B/1000
VIEW PRODUCT
Flat Cable Polypropylene 6Conductors 26AWG Black 304.8m Reel