- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- AT-K-26-10-S/100
AT-K-26-10-S/100
Assmann WSW Components
Flat Cable 10Conductors 26AWG 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Flat Cable 10Conductors 26AWG 30.48m
Search Keywords: ATK2610S100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AT-K-26-10-S/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
98
can ship
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$39.43
5
$37.06
10
$36.03
25
$34.68
50
$33.66
100
$32.64
250 +
$28.51
Click for Quote
Log in
to unlock special pricing