Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AT-K-26-10-B/1000-R by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

AT-K-26-10-B/1000-R

Assmann WSW Components

Flat Cable 10Conductors 26AWG Black 304.8m

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 10Conductors 26AWG Black 304.8m
Search Keywords: ATK2610B1000R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AT-K-26-10-B/1000-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Cable Pitch:
    N/A
  • Cable Length:
    304.8 m
  • Type:
    Flat Cable
  • Number of Conductors:
    10
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AT-K-26-10-B/1000
AT-K-26-10-B/1000
VIEW PRODUCT
Flat Cable 10Conductors 26AWG Black 304.8m