- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A-TB350-TE03
A-TB350-TE03
Assmann WSW Components
3 Position 3.5 mm 10 A 125 V 16-26 AWG Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Position 3.5 mm 10 A 125 V 16-26 AWG Terminal Block
Search Keywords: ATB350TE03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-TB350-TE03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
980
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.4250
980
$0.3453
1,960
$0.3298
2,940
$0.3157
5,880
$0.2877
10,780
$0.2740
15,680
$0.2667
25,480 +
$0.2632
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments