- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- AT-23065-R
AT-23065-R
Assmann WSW Components
Conn RJ-12-D-Sub Adapter 6/9 POS ST Cable Mount 1/1 Port Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn RJ-12-D-Sub Adapter 6/9 POS ST Cable Mount 1/1 Port Bag
Search Keywords: AT23065R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AT-23065-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-12-D-Sub Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:6/9
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT