Image is representational - see mfr. specs

ASUB-277-25TP25

Assmann WSW Components

Conn D-Subminiature SKT/PIN 25/25 POS 2.77mm Solder ST Thru-Hole 25/25 Terminal 2 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT/PIN 25/25 POS 2.77mm Solder ST Thru-Hole 25/25 Terminal 2 Port Tray
Search Keywords: ASUB27725TP25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    ASUB-277-25TP25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT/PIN
  • Termination Method:
    Solder
  • Shell Size:
    A/A
  • Number of Contacts:
    25/25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,014 can ship
MOQ for out of Stock Qty:
50
14 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$7.27
100
$5.45
150
$5.09
200 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!