- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ASUB-277-15TP24
Assmann WSW Components
ASUB-277-15TP24
Conn D-Subminiature M/F 15/24 POS 1.385mm Solder RA Thru-Hole 39 Terminal 2 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature M/F 15/24 POS 1.385mm Solder RA Thru-Hole 39 Terminal 2 Port Tray
Search Keywords: ASUB27715TP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:ASUB-277-15TP24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M/F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:15/24
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is ASUB-277-15TP24 RoHS compliant?
Yes, ASUB-277-15TP24 is RoHS compliant.
What is the lead time for ASUB-277-15TP24?
The standard lead time for ASUB-277-15TP24 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$11.67
10
$8.44
25
$6.50
50
$5.91
100
$5.49
150
$5.48
200 +
$5.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT