Image is representational - see mfr. specs

ASUB-277-09TP24

Assmann WSW Components

Conn D-Subminiature PIN/SKT 9/9 POS 2.77mm Solder ST Thru-Hole 9/9 Terminal 2 Port Tray

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
Conn D-Subminiature PIN/SKT 9/9 POS 2.77mm Solder ST Thru-Hole 9/9 Terminal 2 Port Tray
Search Keywords: ASUB27709TP24
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Assmann WSW Components
  • Parça Numarası:
    ASUB-277-09TP24
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    PIN/SKT
  • Termination Method:
    Solder
  • Shell Size:
    E/E
  • Number of Contacts:
    9/9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
60 Gemi olabilir
Minimum Order Quantity:
20
çoklu:
20
16 Weeks Gemi olabilir 9.30.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
20
$4.44
60
$3.61
260
$3.35
500
$3.16
1.000
$3.15
2.500
$2.86
5.000
$2.69
7.500 +
$2.68
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!