Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

ASUB-277-09TP23

Conn D-Subminiature PIN/SKT 9/9 POS 2.77mm Solder ST Thru-Hole 9/9 Terminal 2 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN/SKT 9/9 POS 2.77mm Solder ST Thru-Hole 9/9 Terminal 2 Port Tray
Search Keywords: ASUB27709TP23
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: ASUB-277-09TP23
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: PIN/SKT
Termination Method: Solder
Shell Size: E/E
Number of Contacts: 9/9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASUB-277-09TP23 RoHS compliant?
Yes, ASUB-277-09TP23 is RoHS compliant.
What is the lead time for ASUB-277-09TP23?
The standard lead time for ASUB-277-09TP23 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.84
60
$3.62
260
$3.31
500
$3.18
1,000
$3.03
2,500
$2.85
5,000
$2.73
7,500 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!