Available Replacements
Possible Replacement
A-CCS-044-Z-SM
A-CCS-044-Z-SM

Assmann WSW Components

In Stock: 2,424

Minimum Order: 26

View Product
Possible Replacement
A-CCS-032-Z-SM
A-CCS-032-Z-SM

Assmann WSW Components

In Stock: 7,467

Minimum Order: 29

View Product
Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

ASS_0142_COREV06

Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD
Search Keywords: ASS0142COREV06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    ASS_0142_COREV06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    Chip Carrier Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ASS_0142_COREV06?
The recommended replacement for ASS_0142_COREV06 is A-CCS-044-Z-SM from Assmann WSW Components, available from OnlineComponents.com.
Is ASS_0142_COREV06 RoHS compliant?
Yes, ASS_0142_COREV06 is RoHS compliant.
What is the lead time for ASS_0142_COREV06?
The standard lead time for ASS_0142_COREV06 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 1/7/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!