Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AR-40-HZW/TN

Conn SIP Socket Strip SKT 40 POS 2.54mm Wire Wrap ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn SIP Socket Strip SKT 40 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Search Keywords: AR40HZWTN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AR-40-HZW/TN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    SIP Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Wire Wrap
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR-40-HZW/TN RoHS compliant?
Yes, AR-40-HZW/TN is RoHS compliant.
What is the lead time for AR-40-HZW/TN?
The standard lead time for AR-40-HZW/TN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
Order Increment:
12
18 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
1,008
$12.92
2,016
$6.60
3,024
$4.49
4,032 +
$4.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!