Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AR-28-HZL-TT

Conn IC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn IC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AR28HZLTT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AR-28-HZL-TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: IC Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 28
Maximum Voltage Rating: 150,100 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR-28-HZL-TT RoHS compliant?
Yes, AR-28-HZL-TT is RoHS compliant.
What is the lead time for AR-28-HZL-TT?
The standard lead time for AR-28-HZL-TT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1920
Order Increment:
16
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,920
$2.534
3,840
$1.338
5,760
$0.920
7,680 +
$0.901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!