- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR-28-HZL/7-TT
AR-28-HZL/7-TT
Assmann WSW Components
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR28HZL7TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-28-HZL/7-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:150,100 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,120
Ships today, if you order in
Manufacturer Stock:
2,080
can ship
Minimum Order Quantity:
64
Order Increment:
16
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
64
$0.3787
512
$0.3569
1,008
$0.3498
2,512
$0.3402
5,008
$0.3330
7,504
$0.3288
10,000
$0.3106
15,008 +
$0.3066
Click for Quote
Log in
to unlock special pricing