- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR-28-HZL/07-TT
AR-28-HZL/07-TT
Assmann WSW Components
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR28HZL07TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-28-HZL/07-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:100/150 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
17
Order Increment:
17
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
17
$1.84
102
$1.65
255
$1.61
510
$1.59
1,003
$1.55
2,516
$1.53
5,015
$1.51
7,514 +
$1.50
Click for Quote
Log in
to unlock special pricing