- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR24-ST/T
AR24-ST/T
Assmann WSW Components
Conn IC Socket HDR 24 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IC Socket HDR 24 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR24STT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR24-ST/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6840 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:150,100 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1710
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,710
$1.556
3,420
$0.824
5,130
$0.580
6,840 +
$0.568
Click for Quote
Log in
to unlock special pricing