Available Replacements
RECOMMENDED REPLACEMENT
AR-20-HZW/TN
AR-20-HZW/TN

Assmann WSW Components

In Stock: 0

Minimum Order: 1,344

VIEW PRODUCT
Image is representational - see mfr. specs

Conn SIP Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn SIP Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Search Keywords: AR20HZWTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AR20-HZW/T-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23
  • Type:
    SIP Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Wire Wrap
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!