Image is representational - see mfr. specs

Conn SIP Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn SIP Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Search Keywords: AR20HZWTN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AR-20-HZW/TN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    SIP Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Wire Wrap
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1344
Order Increment:
24
16 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
1,344
$4.00
2,688
$2.11
4,032
$1.45
5,376 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!