- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AR-16-HZW/TN
AR-16-HZW/TN
Assmann WSW Components
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR16HZWTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-16-HZW/TN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
Manufacturer Stock:
4,923
can ship
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
1680
Order Increment:
30
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
30
$4.66
510
$4.65
1,020
$4.63
1,680
$4.62
3,360
$2.44
5,040
$1.68
6,720 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT