Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AR-16-HZL-TT

Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AR16HZLTT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AR-16-HZL-TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 29
Type: IC Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR-16-HZL-TT RoHS compliant?
Yes, AR-16-HZL-TT is RoHS compliant.
What is the lead time for AR-16-HZL-TT?
The standard lead time for AR-16-HZL-TT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,412
Can Ship immediately
Minimum Order Quantity:
58
Order Increment:
29
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
58
$0.939
261
$0.865
522
$0.816
1,015
$0.773
2,523
$0.721
5,017
$0.719
7,511
$0.718
10,005 +
$0.716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!