- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- AR-14-HZW/TN
AR-14-HZW/TN
Assmann WSW Components
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Search Keywords: AR14HZWTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:AR-14-HZW/TN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:100/150 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,966
can ship
MOQ for out of Stock Qty:
1904
Order Increment:
34
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,904
$4.38
3,808
$2.31
5,712
$1.59
7,616 +
$1.56
Click for Quote
Log in
to unlock special pricing