help desk software
Image is representational - see mfr. specs

AR-10-HZL/01-TT

Assmann WSW Components

Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: AR10HZL01TT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AR-10-HZL/01-TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11520
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    150,100 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2880
20 Weeks can ship 4/10/26
Backorder
Price (USD)
Qty
Unit Price
2,880
$0.9390
5,760
$0.4971
8,640
$0.3498
11,520 +
$0.3428
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments