Image is representational - see manufacturer specifications

Assmann WSW Components Authorized Distributor

AR-08-HZL-TT

Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AR08HZLTT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Assmann WSW Components
Part No: AR-08-HZL-TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: IC Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 150,100 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR-08-HZL-TT RoHS compliant?
Yes, AR-08-HZL-TT is RoHS compliant.
What is the lead time for AR-08-HZL-TT?
The standard lead time for AR-08-HZL-TT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,195
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
60
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.694
540
$0.640
2,520
$0.584
5,040
$0.559
7,500
$0.545
10,020
$0.534
15,000
$0.519
25,020 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!