Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AR06-HZW/T-R by Assmann Wsw Components
Image is representational - see mfr. specs
Assmann Wsw Components

Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Cable Mount Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP Socket SKT 6 POS 2.54mm Wire Wrap ST Cable Mount Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    AR06-HZW/T-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Can Ship immediately
Minimum Order:
71
ADD TO CART
Qty
Unit Price
71
$2.020
75
$1.600
80
$1.480
100
$1.280
1,000
$0.406
5,000 +
$0.386
Click for Quote
Log in to unlock special pricing