- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- A-PC2304-020028-1
Assmann WSW Components
A-PC2304-020028-1
Cable Assembly 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: APC23040200281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:A-PC2304-020028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Frequently Asked Questions
Is A-PC2304-020028-1 RoHS compliant?
Yes, A-PC2304-020028-1 is RoHS compliant.
What is the lead time for A-PC2304-020028-1?
The standard lead time for A-PC2304-020028-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.01
75
$6.69
150
$6.50
300
$6.14
525
$6.13
1,050
$5.69
2,550 +
$5.21
Click for Quote
Log in
to unlock special pricing